TE Connectivity 1-1415404-1 technical specifications.
| Coil Current | 83mA |
| Coil Power | 1W |
| Coil Resistance | 145R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Dropout Voltage | 600mV |
| ELV | Non-Compliant |
| Height | 28.5mm |
| Lead Free | Not Applicable |
| Length | 35.5mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 400V |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 145R |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| Weight | 32g |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1415404-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.