TE Connectivity 1-1415404-6 technical specifications.
| Coil Current | 8mA |
| Coil Power | 1.8W |
| Coil Resistance | 13kR |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 250V |
| ELV | Non-Compliant |
| Height | 1.122inch |
| Length | 35.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Panel |
| Packaging | Tray |
| Resistance | 13000R |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 1.129oz |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1415404-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.