General purpose electromechanical relay featuring a 12V DC coil with 33.33mA current, 400mW power, and 360 Ohm resistance. Offers a 16A contact current rating with silver contacts and a 250V AC contact voltage rating. This DIP package relay has a 400V AC maximum voltage rating, 8ms operate time, and 1.2V dropout voltage, operating between -40°C and 85°C. Designed for socket mounting with plug termination.
TE Connectivity 1-1415527-1 technical specifications.
| Package/Case | DIP |
| Coil Current | 33.33mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 8ms |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1415527-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.