General purpose power relay featuring a 4PDT (4 Form C) contact configuration with silver contacts rated for 6A at 240VAC. This electromechanical relay operates with a 230VAC coil voltage, consuming 1W of power with a coil resistance of 19.465kΩ and a dropout voltage of 69V. Designed for DIN rail mounting, it offers screw termination and operates within a temperature range of -40°C to 70°C. Dimensions are 77mm (length) x 27.2mm (width) x 78.3mm (height), with a weight of 90g.
TE Connectivity 1-1415535-5 technical specifications.
| Actuating System | AC |
| Coil Power | 1W |
| Coil Resistance | 19.465kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Dropout Voltage | 69V |
| ELV | Compliant |
| Height | 3.083inch |
| Lead Free | Not Applicable |
| Length | 77mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Package Quantity | 5 |
| Packaging | Carton |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Weight | 90g |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1415535-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.