4PDT power relay with a 6A contact current rating and 240V AC contact voltage rating. Features a 24V DC coil voltage, 30.8mA coil current, and 777Ω coil resistance. This general-purpose relay offers gold-plated contacts for enhanced conductivity and is designed for DIN rail mounting with screw termination. Operating temperature range is -40°C to 70°C, with operate and release times of 15ms and 18ms respectively.
TE Connectivity 1-1415535-8 technical specifications.
| Actuating System | DC |
| Approvals | VDE |
| Coil Current | 30.8mA |
| Coil Power | 800mW |
| Coil Resistance | 777R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 6A |
| ELV | Compliant |
| Height | 3.083inch |
| Length | 77mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Operate Time | 15ms |
| Package Quantity | 5 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 18ms |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Weight | 90g |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1415535-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.