Power Relay 5VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
TE Connectivity 1-1415898-5 technical specifications.
| Package/Case | DIP |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Depth | 12.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1415898-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.