
General purpose electromechanical relay featuring a 5V DC coil with 80.64mA coil current and 500mW coil power. Offers a 16A contact current rating at 250V AC, with a 400V AC maximum voltage rating. Contact material is Tin/Silver, and the relay has a single pole, single throw (SPST) configuration. Designed for through-hole PCB mounting with a 10ms operate time and 5ms release time, providing 100,000 hours of life. Rated IP54 and RoHS compliant.
TE Connectivity 1-1415898-8 technical specifications.
| Application(s) | POWER |
| Coil Current | 80.64mA |
| Coil Power | 500mW |
| Coil Resistance | 62R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Dropout Voltage | 500mV |
| ELV | Compliant |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Carton |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RT1, Inrush, SCHRACK |
| Switching Current | 16A |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1415898-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
