
SPST-NO power relay with a 12VDC coil voltage and 16A contact current rating. Features a 250VAC contact voltage rating, 400VAC maximum voltage rating, and tin/silver contact material. Operates within a -40°C to 85°C temperature range with a 10ms operate time and 5ms release time. DIP package with THT termination, suitable for socket mounting.
TE Connectivity 1-1415898-9 technical specifications.
| Package/Case | DIP |
| Coil Current | 33.33mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Type | 1 maker |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Carton |
| Radiation Hardening | No |
| Ratings | IP54 |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RT1, Inrush, SCHRACK |
| Switching Current | 16A |
| Termination | Plug |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1415898-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.