
TE Connectivity 1-1416001-4 technical specifications.
| Coil Current | 92.3mA |
| Coil Power | 1.11W |
| Coil Resistance | 130R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Current Rating | 6A |
| ELV | Compliant |
| Height | 19.2mm |
| Length | 14.7mm |
| Max Current Rating | 80A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 16.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1416001-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.