
General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) contact configuration. Rated for 16A contact current and 250V AC contact voltage, with Silver/Gold contact material and Gold plating. Coil specifications include 230V AC coil voltage, 740mW coil power, and 32.5kΩ coil resistance. Operates with an 8ms operate time and 6ms release time, and is housed in a DIP package for socket mounting.
TE Connectivity 1-1419108-1 technical specifications.
| Package/Case | DIP |
| Coil Power | 740mW |
| Coil Resistance | 32.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Dropout Voltage | 34.5V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Carton |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1419108-1 to view detailed technical specifications.
No datasheet is available for this part.
