Electromechanical Relay 24VDC 10A SPST-NO(29.2x12.8x20.6)mm THT General Purpose Relay
TE Connectivity 1-1419122-6 technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 10A |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| DC Coil Voltage | 24V |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Mounting | Through Hole |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-1419122-6 to view detailed technical specifications.
No datasheet is available for this part.