
General Purpose Relays OJ-SS-112DM 000
TE Connectivity 1-1419129-8 technical specifications.
| Coil Resistance | 320R |
| Contact Material | Silver, Cadmium |
| Length | 18.2mm |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1419129-8 to view detailed technical specifications.
No datasheet is available for this part.