TE Connectivity 1-1423008-6 technical specifications.
| Coil Resistance | 86R |
| Contact Material | Tin, Silver |
| Length | 52.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1423008-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.