TE Connectivity 1-1423100-6 technical specifications.
| Package/Case | 125 |
| Coil Voltage (DC) | 125V |
| Max Current Rating | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1423100-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.