TE Connectivity 1-1423152-0 technical specifications.
| Coil Voltage (DC) | 28V |
| ELV | Non-Compliant |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1423152-0 to view detailed technical specifications.
No datasheet is available for this part.