TE Connectivity 1-1423153-2 technical specifications.
| Actuating System | AC |
| Package/Case | 120 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Relay Type | Relay |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1423153-2 to view detailed technical specifications.
No datasheet is available for this part.