TE Connectivity 1-1423155-0 technical specifications.
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 10A |
| Depth | 45mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 45mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 48V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 220V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1423155-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.