TE Connectivity 1-1423155-9 technical specifications.
| Actuating System | DC |
| Contact Current Rating | 1.25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Termination | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 1-1423155-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.