TE Connectivity 1-1423164-4 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -30 |
| Termination Type | SCREW |
| Manufacturer Series | 1423164 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 1-1423164-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.