TE Connectivity 1-1423168-8 technical specifications.
| Actuating System | AC |
| Contact Current Rating | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 21°C |
| Relay Type | Relay |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1423168-8 to view detailed technical specifications.
No datasheet is available for this part.