TE Connectivity 1-1437467-4 technical specifications.
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 125V |
| ELV | Non-Compliant |
| Length | 50mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Socket |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437467-4 to view detailed technical specifications.
No datasheet is available for this part.