TE Connectivity 1-1437563-7 technical specifications.
| Actuator Style | Round Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 6.2 |
| Product Length (mm) | 8.13 |
| Product Depth (mm) | 8.03 |
| Product Height (mm) | 22.53 |
| Body Length (mm) | 8.13 |
| Body Depth (mm) | 5.21 |
| Body Height (mm) | 8.84 |
| Bushing Length (mm) | 4.72 |
| Terminal Length (mm) | 2.77 |
| Terminal Pitch (mm) | 2.54 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1-1437563-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.