SPDT toggle switch with PC pins and bracket for right-angle, through-hole mounting. Features a non-illuminated, standard round brass actuator with a short baton design and green color. Rated for 20VAC/20VDC at 0.4VA, with a gold-plated copper alloy contact material and an electrical life of 80,000 cycles. Operates within a temperature range of -30°C to 85°C and is sealable.
TE Connectivity 1-1437564-7 technical specifications.
| Actuator Length | 5.23mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 80000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | TST, Alcoswitch |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1437564-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.