SPDT slide switch featuring PC pin termination for through-hole mounting. Offers a right-angle orientation with a standard actuator type and a 2.79mm actuator length. Contact material is copper alloy with gold plating, supporting a voltage rating of 20VAC/20VDC and a maximum power rating of 0.4VA. Operates within a temperature range of -20°C to 65°C and meets UL94 HB flammability rating.
TE Connectivity 1-1437580-9 technical specifications.
| Actuator Length | 2.79mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 8.51mm |
| Flammability Rating | UL94 HB |
| Length | 11.94mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| RoHS Compliant | Yes |
| Series | MSSA |
| Switch Function | On-On |
| Tail Length | 3.44mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437580-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.