TE Connectivity 1-1437590-4 technical specifications.
| Height | 2.3mm |
| Length | 6.2mm |
| Number of Poles | 4 |
| RoHS Compliant | No |
| Width | 2.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1437590-4 to view detailed technical specifications.
No datasheet is available for this part.