The 2-position DPDT keylock switch from TE Connectivity features a gold contact plating and operates within a temperature range of -30°C to 85°C. With a maximum voltage rating of 20V AC and DC, this switch is suitable for various applications. It is available in bulk packaging with 180 pieces per package and is not RoHS compliant.
TE Connectivity 1-1437598-0 technical specifications.
| Contact Plating | Gold |
| Index Angle | 80° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 180 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SKT |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1437598-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.