TE Connectivity 1-1437603-1 technical specifications.
| Contact Material | Gold |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437603-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.