
This DPDT signal relay features a 12VDC non-latching coil with a 200mW power consumption, 16.7mA coil current, and 720 Ohm coil resistance. It offers a 2A contact current rating with gold and ruthenium contact material, and a 220VDC / 250VAC contact voltage rating. Designed for PCB termination with a through-hole mount, this relay has a 5ms operate and release time, operates within a -55°C to 85°C temperature range, and is RoHS compliant.
TE Connectivity 1-1462035-4 technical specifications.
| Actuating System | DC |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 9.6mm |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | Relay |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | FT2, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.1058oz |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1462035-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
