
Signal Relay, DPDT, 2A contact current rating, 220V DC / 250V AC contact voltage rating, and gold-plated contacts. Features a 12V DC non-latching coil with 25mA coil current and 300mW power consumption. Operates within a -55°C to 85°C temperature range with 5ms operate and release times. Surface mount termination for PCB applications, supplied in tape and reel packaging.
TE Connectivity 1-1462036-2 technical specifications.
| Actuating System | DC |
| Coil Current | 25mA |
| Coil Power | 300mW |
| Coil Resistance | 480R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 10mm |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 300mW |
| Relay Type | Relay |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | FU2, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.1058oz |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1462036-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
