
DPDT RF relay featuring a 5VDC coil with 140mW power consumption and 28.1mA coil current. This surface mount component offers a 2A contact current rating and 220VDC contact voltage rating, suitable for frequencies up to 900MHz with 60W RF input power. Contact material includes gold and ruthenium with nickel and gold plating, providing low insertion loss of -0.03dB. Operate and release times are 1ms and 3ms respectively, with a wide operating temperature range of -40°C to 85°C.
TE Connectivity 1-1462037-6 technical specifications.
| Coil Current | 28.1mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Nickel, Gold |
| Current Rating | 2A |
| Depth | 6mm |
| ELV | Compliant |
| Insertion Loss | -0.03dB |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Operate Time | 1ms |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Switching Current | 2A |
| Termination | J-Lead |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1462037-6 to view detailed technical specifications.
No datasheet is available for this part.