TE Connectivity 1-1462042-2 technical specifications.
| Package/Case | 200 |
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | IM, AXICOM |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1462042-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.