SPDT signal relay featuring a 5VDC coil voltage, 2A contact current rating, and gold-plated nickel contacts. This latching, dual-coil electromechanical relay offers a 220VDC contact voltage rating and operates within a -55°C to 85°C temperature range. Surface mountable with PCB termination, it boasts a 5ms operate and release time.
TE Connectivity 1-1462052-7 technical specifications.
| Actuating System | DC |
| Coil Current | 28.1mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 10.5mm |
| Insertion Loss | -0.15dB |
| Length | 14.9inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Packaging | Box |
| Relay Type | Relay |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HF6, AXICOM |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 3oz |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1462052-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.