TE Connectivity 1-1478604-5 technical specifications.
| Contact Material | Silver |
| Depth | 10.2mm |
| Length | 27.8mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Screw |
| Operating Force | 1.96N |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478604-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.