TE Connectivity 1-1478606-7 technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 130°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw |
| Operating Force | 0.83N |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478606-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.