
This screw mount switch features a long lever actuator and a straight body orientation. It has a maximum movement differential of 2.2mm and a switch configuration of normally open (N.O.). The switch is rated for a maximum current of 16A and has an operating force of 0.39N. It is suitable for general use in various applications.
TE Connectivity 1-1478615-4 technical specifications.
| Actuator Style | Long Lever |
| Termination Style | Quick Connect/Solder |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Maximum Movement Differential (mm) | 2.2 |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 16A |
| Operating Force | 0.39N |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1-1478615-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.