TE Connectivity 1-1478620-5 technical specifications.
| Actuator Style | Short Roller Lever |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 16A |
| Operating Force | 3.43N |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1-1478620-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.