
TE Connectivity 1-1520228-1 technical specifications.
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPST |
| Type | Switch |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1520228-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.