TE Connectivity 1-1520265-0 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | 8907 |
| Switch Function | On-Off |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1520265-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.