This 13-position terminal block is designed for free hanging, cable mount applications and features a maximum voltage rating of 300V and a maximum current rating of 12A. It is available in a bulk packaging quantity of 200 units. The terminal block has a black housing color and is made of a radiation-hardening material. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
TE Connectivity 1-1546018-3 technical specifications.
| Color | Black |
| Current | 12A |
| Housing Color | Black |
| Mount | Free Hanging, Cable |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546018-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.