This 15-position terminal block from TE Connectivity is designed for cable mounting and features a black housing color. It can handle currents up to 12A and is rated for 300V. The block has a straight/right angle orientation and is available in bulk packaging with 200 units per package. The terminal block is RoHS compliant and suitable for general use.
TE Connectivity 1-1546018-5 technical specifications.
| Color | Black |
| Current | 12A |
| Housing Color | Black |
| Mount | Free Hanging, Cable |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Orientation | Straight/Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546018-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.