Surface mount pushbutton switch featuring a standard nylon actuator and gull wing termination. This non-illuminated or illuminated switch offers a 50mA contact current rating at 12V DC, with a 24V DC rated voltage. It operates within a temperature range of -20°C to 85°C and requires a 260gf operating force. The component is RoHS compliant and packaged on tape and reel.
TE Connectivity 1-1571636-0 technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| ELV | Compliant |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Extended Life |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1571636-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
