
TE Connectivity 1-1571986-1 technical specifications.
| Actuator Material | Phenolic |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Height | 17mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Number of Positions | 2 |
| Orientation | Vertical |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| VDE Tested | No |
| DC Rated Voltage | 28V |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1571986-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.