SPDT illuminated and non-illuminated rocker switch with a small rocker actuator and wire lug termination. Features an ON-None-ON configuration and panel mount capability with a straight body orientation. Rated for 20VAC/20VDC and 0.4VA, offering 6000 electrical cycles. Operates within a temperature range of -30°C to 85°C.
TE Connectivity 1-1571986-6 technical specifications.
| Actuator Style | Small Rocker |
| Termination Style | Wire Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 29.36 |
| Product Depth (mm) | 9.27 |
| Product Height (mm) | 25.73 |
| Panel Cutout Dimensions (mm) | 17.96 X 10.62(Rectangular) |
| Body Length (mm) | 29.36 |
| Body Depth (mm) | 6.99 |
| Body Height (mm) | 12.91 |
| Actuator Depth (mm) | 9.27 |
| Actuator Height (mm) | 8.86 |
| Terminal Length (mm) | 3.96 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 6000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-1571986-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.