SPST DIP Switch with 6 positions, featuring a piano actuator and gull wing termination for surface mount applications. This switch offers a 2.54mm pitch, 24VDC voltage rating, and a current rating of 0.025A. Constructed with a polyphenylene body and gold-plated copper alloy contacts, it boasts an electrical and mechanical life of 1000 cycles. The black housing is UL94 V-0 flammability rated, operates between -30°C and 85°C, and is sealable and washable.
TE Connectivity 1-1571998-2 technical specifications.
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 16.2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | GDP |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1571998-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.