10-position SPST DIP switch with a rotary and slide actuator, featuring gold-plated copper alloy contacts and a 25mA max current rating. This surface-mount device offers a 24VDC max voltage rating, 0.1-inch pitch, and gull wing termination for automated assembly. Constructed with a black, UL94 V-0 rated housing, it operates within a -30°C to 85°C temperature range and is sealable.
TE Connectivity 1-1571998-9 technical specifications.
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Flammability Rating | UL94 V-0 |
| Height | 0.3inch |
| Housing Color | Black |
| Length | 26.37mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1571998-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.