
DPDT signal relay featuring a 48VDC coil voltage, 2A contact current rating, and 125V AC/DC maximum voltage rating. This general-purpose electromechanical relay offers gold and silver contact material for reliable switching. With a 580mW coil power and 4kR coil resistance, it operates within a -40°C to 70°C temperature range. Mounting is via through-hole termination with PC pins, and it includes lead-free and RoHS compliant construction.
TE Connectivity 1-1608000-1 technical specifications.
| Coil Current | 12mA |
| Coil Power | 580mW |
| Coil Resistance | 4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | 190 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1608000-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
