TE Connectivity 1-1609006-1 technical specifications.
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Flanges |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | EEJ |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1609006-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.