TE Connectivity 1-1609008-5 technical specifications.
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operating Frequency | N/A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1609008-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.