TE Connectivity 1-1609032-8 technical specifications.
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Operating Frequency | 50,60 Hz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1609032-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.