TE Connectivity 1-1609037-0 technical specifications.
| Length | 57.7mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Operating Frequency | 50/60Hz |
| Termination | Stud |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1609037-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.